Telegärtner 100009890 FME Test Lead 2.00m black 50 Ω Coaxial plug

Image Representative of Range

Telegärtner 100009890 FME Test Lead 2.00m black 50 Ω Coaxial plug

MPN
100009890
Brand
Telegartner
EAN-13
2050003444057
Order Code
07-5657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Telegärtner 100009890 is a 2.00 m black BNC test lead designed for reliable signal transmission. It features durable BNC connectors, ensuring secure connections for testing and measurement applications. This test lead is typically used in electronic testing, laboratory settings, and quality assurance procedures.
Cable Length 2m
Type Test lead
Colour Black
Cable diameter (details) 4.95mm
Contact Material Brass silver plated
Impedance 50Ω
Maximum Temperature 85°C
Min. temperature -55°C
Nominal Voltage 100V
Standards Test class according to DIN IEC 60068 Part 1: 55/085/21
Type A FME socket
Type B FME socket

Reviews

Be the first to submit a review

Trustpilot