Telegärtner 100009713 BNC Test Lead 75cm black durable and reliable

Image Representative of Range

Telegärtner 100009713 BNC Test Lead 75cm black durable and reliable

MPN
100009713
Brand
Telegartner
EAN-13
2050003447676
Order Code
07-5653
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £13.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Telegärtner 100009713 BNC test lead is a 75.00 cm black cable. It features BNC connectors for secure and reliable testing connections. This test lead is typically used in electronic testing and measurement applications.
Cable Length 0.75m
Type BNC test lead
Colour Black
Cable Design Round
Cable diameter (details) 4.95mm
Cable Type Data cable
Impedance 75Ω
Installation Indoor
Jacket type PVC
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot