Telegärtner 100009710 BNC Test Lead 1.00m black

Image Representative of Range

Telegärtner 100009710 BNC Test Lead 1.00m black

MPN
100009710
Brand
Telegartner
EAN-13
4064161267371
Order Code
07-5651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Telegärtner 100009710 BNC test lead is a 1.00 m black cable featuring a BNC connector. This high-quality lead is designed for reliable signal testing and measurement tasks. It is typically used in laboratory settings, electronic testing, and audio-visual equipment.
Cable Length 1m
Type BNC test lead
Colour Black
Cable Design Round
Cable diameter (details) 4.95mm
Cable Type Data cable
Impedance 50Ω
Installation Indoor
Jacket type PVC
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot