Telegärtner 100007492 Plug RJ45 Cat 6 Zinc Grey Straight 1pc

MPN
100007492
Brand
Telegartner
EAN-13
4018359375874
Order Code
07-5643
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.83
10+ £13.61
100+ £13.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Telegärtner 100007492 STX RJ45 plug is a zinc grey, straight connector ideal for high-speed data transmission in CAT 6 networks. This durable plug supports T568B wiring and is commonly used in Ethernet applications for reliable network connectivity. It is compatible with a range of network categories, including CAT 5, CAT 6, and CAT 7.
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 26
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Bronze, gold plated on nickel
Factory colour Zinc grey
LAN Category Cat 6
Material Zinc (die-cast, Ni-plated)
Maximum Temperature 70°C
Min. temperature -40°C
Seal Type Snap-in
Specification CAT 6

Reviews

Be the first to submit a review

Trustpilot