Telegärtner 100007419 RJ45 flange set v4 8P8C black 1pc mounting Connector

Image Representative of Range

Telegärtner 100007419 RJ45 flange set v4 8P8C black 1pc mounting Connector

Order Code:

07-5625

Brand: Telegartner MPN: 100007419 EAN-13: 4018359328740
Qty Unit Price (Ex VAT)
1+ £20.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Telegärtner RJ45 flange set version 4 is a network connector featuring an 8P8C pin configuration, designed for Ethernet applications. It is typically used in cat 5, cat 6, and cat 7 network installations. This black RJ45 connector is ideal for mounting and reliable networking solutions.
Type RJ45 Connector
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Bore Ø 22.5mm
Connection Socket
Connector standard RJ45
Connector Type Connector, mount
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Black
IP Rating IP67 (when connected)
Material (details) PA, UL94 V0
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Seal type Push-Pull
Specification CAT 6
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot