Telegärtner 100007090 FO Connector Green 1pc

MPN
100007090
Brand
Telegartner
EAN-13
4018359309640
Order Code
07-5613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £21.59 £18.35
10+ £16.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Telegärtner's 100007090 FO connector is a green fibre optic connector designed for high-performance data transmission. It is typically used in telecommunications and data network applications, ensuring reliable and efficient connectivity. This connector is ideal for both commercial and industrial environments, facilitating quick and secure fibre connections.
Type FO connector
Colour Green
Material Plastic
Type A E2000®/APC 8° socket
Type B E2000®/APC 8° socket

Reviews

Be the first to submit a review

Trustpilot