Telegärtner 100000957 FO splice box cover white 1pc

MPN
100000957
Brand
Telegartner
EAN-13
4018359295042
Order Code
07-5584
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.91 £4.17
10+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Telegärtner's 100000957 FO splice box cover is a white fibre optic enclosure. It is designed for protecting and organising splices in fibre optic networks. This cover is typically used in telecommunications and data distribution systems.
Type FO splice box cover
Colour White
Depth 27.50mm
Halogen-free Yes
Height 76mm
Width 170mm

Reviews

Be the first to submit a review

Trustpilot