Christmas Opening Hours and Delivery Dates here

Telegärtner Power Connectors Accessories UHF connector 630770

Telegartner Brand: Telegartner
The group includes uhf connector plugs manufactured by Telegärtner, designed for various communication and low-frequency applications, featuring a straight configuration with an impedance of 50 ohms.
Description Image Product Buy Pricing (Ex VAT) Contact Termination Cable category Cable Ø Insulation Material Type Impedance Case Material Connector Type Contact Material Insulation Resistance Seal type Temperature Range
Telegärtner 100024322 UHF Connector Plug Straight 50 Ω For Comms 1 piece
Telegärtner 100024322 UHF Connector Plug Straight 50 Ω For Comms 1 piece
Extended range
Order code: 13-1148
MPN: 100024322

29 available to back orderBack-order availability date - 13/01/2026
1+ £7.13
Price per unit Ex VAT
Crimp RG 58 C/U 5.20mm POM UHF connector 50Ω Brass nickel plated Plug, straight Brass silver plated ≥ 5 GΩ Screw-on -40 - +70°C
Telegärtner 100024336 UHF Connector Plug Straight 50Ω for Low-Frequency Use
Telegärtner 100024336 UHF Connector Plug Straight 50Ω for Low-Frequency Use
Extended range
Order code: 13-1155
MPN: 100024336

12 available to back orderBack-order availability date - 13/01/2026
1+ £7.21
Price per unit Ex VAT
Soldering RG 213/U PTFE UHF connector 50Ω Brass nickel plated Plug, straight Brass silver plated ≥ 5 GΩ Screw-on -40 - +70°C
Telegärtner 100024337 UHF Connector Plug Straight 50Ω for Communication
Telegärtner 100024337 UHF Connector Plug Straight 50Ω for Communication
Extended range
Order code: 13-1156
MPN: 100024337

80 available to back orderBack-order availability date - 13/01/2026
1+ £7.32
Price per unit Ex VAT
Soldering RG 58 C/U PTFE UHF connector 50Ω Brass nickel plated Plug, straight Brass silver plated ≥ 5 GΩ Screw-on -40 - +70°C


Trustpilot