Easter Opening Hours and Delivery Dates here

Teledyne LeCroy T3DSO1204HD T3DSO1000HD Oscilloscope 200MHz 4-Channel

Order Code:

10-7796

Brand: Teledyne LeCroy MPN: T3DSO1204HD EAN-13: 2050010570503
Qty Unit Price (Inc VAT)
1+ £2757.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Teledyne LeCroy's T3DSO1204HD digital storage oscilloscope is equipped with 200 MHz bandwidth and four channels, offering precise measurements with a 2 GS/s sampling rate and 200 MP memory depth. This DSO is ideal for applications in electronics design, testing, and troubleshooting, providing accurate capture of complex signals. The T3DSO1204HD is commonly used in research and development, as well as in educational settings, where reliable signal analysis is crucial
No. of Channels 4
Bandwidth 200MHz
Type Digital
Screen Size TFT LCD 1024 x 600 pixels
Calibrated to Manufacturer's standards (no certificate)
Channel memory depth 200Mpixel
Channel sample rate 2GS/s
Dim (L x W x H) 317.20 x 149 x 236 mm
Height 236mm
Input coupling DC AC GND
Input Voltage 240V
Length 317.20mm
Oscilloscope features Digital storage (DSO)
Width 149mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot