Tele2390103 G2TF01 Gamma Relay PTC Monitor Compact 22.5mm IEC Compliant

Image Representative of Range

Tele2390103 G2TF01 Gamma Relay PTC Monitor Compact 22.5mm IEC Compliant

MPN
2390103
Brand
tele
EAN-13
9008662002401
Order Code
13-0985
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £41.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The tele 2390103, G2TF01, is a gamma temperature monitoring relay designed for PTC temperature monitoring. It features a single change contact and dimensions of 22.5x90x103mm, making it suitable for compact installations. Typically used in electromechanical components, this relay helps with current, voltage, and phase sequence monitoring in various applications.
Type Monitoring relay
Ambient temperature -25 - +55°C
Contact Type 1 hange-over°C
Depth 103mm
Dim (W x H x D) 22.5 x 90 x 103mm
Functions PTC temperature monitoring
Height 90mm
IP Rating IP40
Max. operating voltage [AC] 400V
Maximum Switching Load 1250VA
Maximum Temperature +55°C
Min. operating voltage [AC] 24V
Min. temperature -25°C
Misc Attribute 1 Temperature monitoring with a PTC
Misc Attribute 2 G2TF01t
Switching Capacity 5 A/250 V/AC (1250 VA)V AC
Switching current (max.) 5A
Switching voltage (max.) [AC] 250V
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot