tele ENYA 1340300 E1PF400VSY01 3-Phase Voltage Monitoring Relay Asymmetry

Image Representative of Range

tele ENYA 1340300 E1PF400VSY01 3-Phase Voltage Monitoring Relay Asymmetry

MPN
1340300
Brand
tele
EAN-13
9008662004863
Order Code
13-0963
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £54.63
10+ £52.11
100+ £51.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The tele 1340300 E1PF400VSY01 is a gamma 3-phase voltage monitoring relay manufactured by tele. It features 3-phase voltage monitoring and phase sequence checking, measuring 17.5x87x63mm. This relay is typically used in applications requiring reliable monitoring of electrical systems for voltage anomalies.
Type Monitoring relay
Ambient temperature -25 - +55°C
Contact Type 1 hange-over°C
Depth 63mm
Dim (W x H x D) 17.5 x 87 x 63mm
Height 87mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 3-phase voltage monitoring
Misc Attribute 2 E1PF400VSY01V
Operating Voltage Measuring voltage
Switching Capacity 5 A 250V AC
Switching current (max.) 5A
Switching voltage (max.) [AC] 250V
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot