Tele 2390000 G2PF400VS02 WatchDog Relay 3-Phase Asymmetric Detection

Image Representative of Range

Tele 2390000 G2PF400VS02 WatchDog Relay 3-Phase Asymmetric Detection

MPN
2390000
Brand
tele
EAN-13
9008662002296
Order Code
13-0979
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £51.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The tele G2PF400VS02 Gamma is a 3-phase voltage monitoring relay designed for phase sequence and failure monitoring. Its compact design measures 22.5x90x103 mm, making it suitable for various electromechanical applications. This relay is commonly used in industrial settings to ensure the stability and safety of 3-phase electrical systems.
Type Monitoring relay
Ambient temperature -25 - +55°C
Contact Type 2 hange-overs°C
Depth 103mm
Dim (W x H x D) 22.5 x 90 x 103mm
Height 90mm
IP Rating IP40
Maximum Switching Load 1250VA
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 3-phase voltage monitoring
Misc Attribute 2 G2PF400VS02V
Operating Voltage (AC) 400/230V
Reading range 3-phase (N) 400/230 V/50/60Hz
Switching Capacity 5 A/250 V/AC (1250 VA)V AC
Switching current (max.) 5A
Switching voltage (max.) [AC] 250V
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot