Tele 170017 OCL1 Switch 24V AC/DC 0-20mA 1 Change-over 5A

Image Representative of Range

Tele 170017 OCL1 Switch 24V AC/DC 0-20mA 1 Change-over 5A

MPN
170017
Brand
tele
EAN-13
2050000156823
Order Code
13-0977
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The tele OCL1 24 V/AC/DC 0 - 20 mA crossbar switch, featuring a 24 V DC or AC operation and a 5 A change-over relay. This interface relay is compactly designed with dimensions of 17.5x87x65mm, making it suitable for various electromechanical applications. It is typically used in automation systems where signal isolation and efficient switching are required.
Type Crossbar switch
Contact Type 1 hange-over°C
Depth 65mm
Dim (W x H x D) 17.5 x 87 x 65mm
Height 87mm
Maximum Switching Load 2000VA
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 OVL1 24 V/AC/DC 0 - 20mA
Misc Attribute 2 OCL1 24 V/AC/DC 0 - 20mA
Misc Attribute 3 Threshold relay
Operating Voltage 24V DC/AC
Switching Capacity 8 A/2000VA
Switching current (max.) 5A
Switching voltage (max.) [AC] 250V
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot