Tele 170015 OVL1 Crossbar Switch 24V AC/DC 5A 1CO Optical Indication

Image Representative of Range

Tele 170015 OVL1 Crossbar Switch 24V AC/DC 5A 1CO Optical Indication

MPN
170015
Brand
tele
EAN-13
2050000156779
Order Code
13-0975
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The tele OVL1 24 V/AC/DC 0 - 10 V is a threshold relay that operates with both 24 V AC and DC, featuring a 5 A change-over capability. This versatile interface relay, measuring 17.5x87x65 mm, is typically used in electromechanical applications requiring precision voltage monitoring and control. Ideal for integration in industrial automation systems, it ensures efficient operation within specified voltage thresholds.
Type Crossbar switch
Contact Type 1 hange-over°C
Depth 65mm
Dim (W x H x D) 17.5 x 87 x 65mm
Height 87mm
Maximum Switching Load 2000VA
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 OVL1 24 V/AC/DC 0 - 10 VV
Misc Attribute 2 Threshold relay
Operating Voltage 24V DC/AC
Switching Capacity 8 A/2000VA
Switching current (max.) 5A
Switching voltage (max.) [AC] 250V
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot