Tele 170010 tele HAR1 Relay 24V AC/DC 5A 3-Mode Switch Optical Indication

Image Representative of Range

Tele 170010 tele HAR1 Relay 24V AC/DC 5A 3-Mode Switch Optical Indication

MPN
170010
Brand
tele
EAN-13
2050000156748
Order Code
13-0973
Country of Origin
Austria
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.72 £27.81
10+ £25.80
100+ £25.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The tele HAR1 24 V/AC/DC industrial relay is a component designed for electromechanical applications, with a nominal voltage of 24 V DC or AC and a maximum switching current of 5 A. It features a single change-over contact and can be used in manual or automatic operation modes. Typical applications include automation systems and interface relay operations.
Type Industrial relay
Contact Type 1 hange-over°C
Maximum Switching Load 2000VA
Misc Attribute 1 Manual/automatic relay
Misc Attribute 2 HAR1 24 /AC/DCV
Operating Voltage 24 DC/ACV
Switching Capacity 8 A/2000VA
Switching current (max.) 5A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot