Tele 1341600 E3TF01 Gamma Temp Monitoring Relay for Motor Winding 230 Vac

Image Representative of Range

Tele 1341600 E3TF01 Gamma Temp Monitoring Relay for Motor Winding 230 Vac

MPN
1341600
Brand
tele
EAN-13
9008662005129
Order Code
13-0971
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £69.29 £64.70
10+ £61.71
100+ £61.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The tele E3TF01 monitoring relay, with manufacturer part number 1341600, is designed for temperature monitoring. It features dimensions of 35x87x63mm and supports current, voltage, and phase sequence monitoring. This relay is typically used in electromechanical applications to ensure optimal operational safety and efficiency.
Type Monitoring relay
Ambient temperature -25 - +55°C
Contact Type 1 hange-over°C
Depth 63mm
Dim (W x H x D) 35 x 87 x 63mm
Functions Temperature monitoring
Height 87mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 Temperature monitoring
Misc Attribute 2 E3TF01t
Operating Voltage (AC) 230V
Switching Capacity 5 A 250V AC
Switching current (max.) 5A
Switching voltage (max.) [AC] 250V
Width 35mm

Reviews

Be the first to submit a review

Trustpilot