tele 1341500 ENYA E3LM10 Level Relay Conductive Liquid 230Vac 0.25-100kΩ

Image Representative of Range

tele 1341500 ENYA E3LM10 Level Relay Conductive Liquid 230Vac 0.25-100kΩ

MPN
1341500
Brand
tele
EAN-13
9008662005099
Order Code
13-0969
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £63.89 £56.07
10+ £53.48
100+ £53.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The tele 1341500 E3LM10 gamma fill level monitoring relay is a compact and efficient component for monitoring liquid levels. It is designed with dimensions of 17.5x87x63mm and is used in electromechanical systems. This relay is ideal for applications requiring current and voltage monitoring, as well as phase sequence management.
Type Monitoring relay
Ambient temperature -25 - +55°C
Contact Type 1 change-over
Depth 63mm
Dim (W x H x D) 17.5 x 87 x 63 mm
Functions Fluid level monitoring
Height 87mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 Fill level monitoring
Misc Attribute 2 E3LM10
Operating Voltage 230V AC
Switching Capacity 5 A 250V AC
Switching current (max.) 5A
Switching voltage (max.) 250V AC
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot