tele 1340406 E1YF400VT01 3-Phase Voltage Relay VDE Monitoring LEDs

Image Representative of Range

tele 1340406 E1YF400VT01 3-Phase Voltage Relay VDE Monitoring LEDs

MPN
1340406
Brand
tele
EAN-13
9008662004870
Order Code
13-0967
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £58.10 £54.63
10+ £52.11
100+ £51.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The tele E1YF400VT01 0.85 is a gamma 3-phase voltage monitoring relay designed for 3-phase voltage monitoring according to VDE 0108 standards. It features phase sequence monitoring and compact dimensions of 17.5x87x63mm, making it an essential component for electrical safety in various installations. Typical applications include monitoring electrical systems for anomalies, ensuring balanced voltage supply and protecting equipment from phase loss or imbalance.
Type Monitoring relay
Ambient temperature -25 - +55°C
Contact Type 1 hange-over°C
Depth 63mm
Dim (W x H x D) 17.5 x 87 x 63mm
Height 87mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 3-phase voltage monitoring according to VDE 0108
Misc Attribute 2 E1YF400 T01 0.85V
Operating Voltage Measuring voltage
Switching Capacity 5 A 250V AC
Switching current (max.) 5A
Switching voltage (max.) [AC] 250V
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot