tele 1340403 Gamma E1YU400V01 3-Phase Voltage Relay 160-240V 3 LEDs

Image Representative of Range

tele 1340403 Gamma E1YU400V01 3-Phase Voltage Relay 160-240V 3 LEDs

MPN
1340403
Brand
tele
EAN-13
9008662000599
Order Code
13-0964
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £54.63
10+ £52.11
100+ £51.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The tele E1YU400V01 Gamma 3-Phase Voltage Monitoring Relay, with part number 1340403, ensures reliable 3-phase voltage monitoring. Its compact design, measuring 17.5x87x63mm, features phase sequence and voltage monitoring capabilities. This relay is typically used in electromechanical applications for effective power supply management.
Type Monitoring relay
Ambient temperature -25 - +55°C
Contact Type 1 hange-over°C
Depth 63mm
Dim (W x H x D) 17.5 x 87 x 63mm
Height 87mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 3-phase voltage monitoring
Misc Attribute 2 E1YU400V01V
Operating Voltage Measuring voltage
Switching Capacity 5 A 250V AC
Switching current (max.) 5A
Switching voltage (max.) [AC] 250V
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot