Tele 110301 E1ZTP Staircase Light Timer Surge Switch 230VAC 0.5-12min

Image Representative of Range

Tele 110301 E1ZTP Staircase Light Timer Surge Switch 230VAC 0.5-12min

MPN
110301
Brand
tele
EAN-13
9008662000186
Order Code
13-0953
Country of Origin
Austria
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.54 £31.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The tele 110301 E1ZTP 230V AC is a multifunction staircase multiway switch, featuring a time range from 0.5 to 12 minutes with one change-over. It is typically used as an automatic light or delay switch in staircases to ensure controlled lighting. The device is rail mountable and offers surge protection, making it reliable for managing timed lighting applications.
Type Staircase multiway switch
Ambient temperature -25 - +55°C
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 63mm
Dim (W x H x D) 17.5 x 87 x 63mm
Height 87mm
IP Rating IP40, IP20
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Min. operating voltage [AC] 230V
Min. temperature -25°C
Misc Attribute 1 Staircase lighting timer, impulse relays (4 functions)
Misc Attribute 2 E1ZTP 230V
Misc Attribute 3 Multifunction
Misc Attribute 4 E1ZTP 230 ACV
Switching Capacity 16 A/250V AC
Switching current (max.) 16A
Switching voltage (max.) [AC] 250V
Time range ( .) 0.5min
Time range (max.) 12min
Time Range (s) 12min
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot