Tektronix TPS2012B 2 Channel Digital Storage Oscilloscope Bandwidth 100 MHz

Order Code:

63-4215

Brand: Tektronix MPN: TPS2012B EAN-13: 4016138726459

Discontinued


The Tektronix TPS2012B is a 2-Channel Digital Storage Oscilloscope. The oscilloscope offers a distinctive range of capabilities with controls and menus you will find familiar and easy to use.

The oscilloscopes incorporates the IsolatedChannel™ technology, that provides isolation from ground, and isolation between channels allowing you to take measurements with less worry about damaging circuitry.

The TPS2012B can be operated by battery, making it a natural choice for field applications. For work on power electronics, optional software is available that will integrate commonly needed power system measurements into the instrument, speeding up power analysis and troubleshooting.

Applications: Industrial Power Design, Troubleshooting, Installation, Maintenance, Advanced Electronics Design, Troubleshooting, Automotive Design, Test and Education.


  • Sample rates up to 2GS/s real time
  • Fully isolated and floating channels, plus isolated external trigger
  • 8 Hours of continuous battery operation with two batteries installed, hot swappable for virtually unlimited freedom from AC line power
  • Optional power application software offers the broadest range of power measurements at its price point
  • Quickly document and analyze measurement results with OpenChoice® software or integrated CompactFlash® mass storage
  • FFT Standard on all models
  • Advanced triggers to quickly capture the event of interest
  • Traditional, analogue-style knobs and multi-language user interface for easy operation
  • Quick setup and operation with Autoset Menu, Autorange, Waveform and Setup Memories, and Built-in, Context-sensitive Help
  • Backlit menu buttons for high visibility
  • 11 of the Most critical automatic waveform measurements
  • Supplied with 2-Channels
  • Supplied with 100MHz Bandwidth
  • Manufacturer's part: Tektronix TPS2012B

Tektronix technical partner


No. of Channels 2
Bandwidth 100MHz
Accuracy 3%
Type Oscilloscope

Trustpilot