We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
This 2-channel digital storage oscilloscope from the Tektronix TBS2000 series offers a 9-inch WVGA display, 20 million point record length and a 1GS/s sample rate to enable you to capture and display more of the signal and evaluate designs more effectively.
The TBS2000 series is designed for easy operation and hands-on learning with dedicated controls to provide quick access to important settings, so you can evaluate signals faster. Unlike many other oscilloscopes the TBS2000 series gives 10 vertical and 15 horizontal divisions so you get to see more of the signal.
The display also offers more room for measurement results and menu information.
100 MHz bandwidth
20 M record length on both channels
TekVPI probe interface supports active, differential, and current probes with automatic scaling and units
32 automated measurements and FFT function for thorough waveform analysis
HelpEverywhere provides helpful on-screen tips
Built-in Scope Intro handbook provides operating instructions and oscilloscope fundamentals
Highly-portable at 2.62kg
USB 2.0 host port on front panel for quick and easy data storage
Wi-Fi interface provides wireless communications capability support
USB 2.0 device port on rear panel for easy connection to a PC
LXI compliant 10/100BASE-T Ethernet port for remote control over LAN
Courseware function presents lab exercise guidance on the display
Fully compatible with TekSmartLab lab management software for education