Tektronix TBS1102 100Mhz 2 Channel oscilloscope

Order Code:

51-5420

Brand: Tektronix MPN: TBS1102 EAN-13: 4016138797244

Discontinued


The TektronixTBS1102 Digital Storage Oscilloscope provides up to 25MHz bandwidth and 500MS/s sample rate, no other digital storage oscilloscope offers as much bandwidth and sample rate for the price. Tektronix proprietary sampling technology provides real-time sampling with the stated sampling rate on all channels, all the time to accurately capture your signals. Sampling performance is not reduced when using multiple channels.

TheTBS1102 is ideal for students, hobbyists or any person or organization on a tight budget, These oscilloscopes deliver outstanding performance, including best in class, digital real time sampling, pass/fail testing, and familiar, easy to use controls.

All at a price that's equally impressive.


  • Supplied in 100MHz bandwidth model
  • 2-channel Model
  • Up to 1GMS/s sample rate on all channels
  • 2.5k point record length on all channels
  • Advanced triggers including pulse width trigger and line-selectable
  • Video trigger
  • 16 Automated measurements and FFT analysis for simplified waveform analysis
  • Built-in Waveform Limit Testing
  • Automated, Extended Data Logging Feature
  • Autoset and Signal Auto-ranging
  • Built-in Context-sensitive Help
  • Probe Check Wizard
  • Multiple-language User Interface
  • 5-year Warranty

Tektronix technical partner



Trustpilot