Easter Opening Hours and Delivery Dates here

Tektronix TBS1064 4 Channel Digital Storage Oscilloscope 60 MHz

Order Code:

63-7593

Brand: Tektronix MPN: TBS1064

Discontinued


The Tektronix TBS1064 is a Four Channel Digital Storage Oscilloscope that will provide you with affordable performance in a compact design. The TBS1064 is packed with standard features, including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help.

With up to 60MHz bandwidth and 1GS/s maximum sample rate, no other digital storage oscilloscope offers as much bandwidth and sample rate for the price. Tektronix proprietary sampling technology provides real-time sampling with the stated sampling rate on all channels, all the time to accurately capture your signals. Sampling performance is not reduced when using multiple channels.

The TBS1064 is especially well suited to meet the needs of today's demanding measurement requirements. It is easy to learn and simple to operate, making it ideal for first-time oscilloscope users or experienced veterans.

The TBS1064 has the same user interface as the Tektronix TDS Oscilloscope Family, when operating a TBS1064 you will be using the world's most popular oscilloscope platform, with over 500,000 oscilloscopes in operation worldwide.


  • 60MHz bandwidth
  • 4 Channels
  • 1GS/s sample rate on all channels
  • 2.5k point record length on all channels
  • Advanced triggers including pulse width trigger and line-selectable video trigger
  • 16 automated measurements, and FFT analysis for simplified waveform analysis
  • Built-in waveform limit testing
  • Automated, extended data logging feature
  • Auto set and signal auto-ranging
  • Built-in context-sensitive help
  • Probe check wizard
  • Multiple-language user interface
  • 144mm Active TFT Colour Display
  • Manufacturer's part: Tektronix TBS1064

Design your own Tektronix 2 Series


No. of Channels 4
Bandwidth 60MHz
Type Oscilloscope
Accuracy 3%

Alternatives (1)


Trustpilot