Tektronix TAP1500 Active Probe: 1.5 GHz 10X Single-ended TekVPI

MPN
TAP1500
Brand
Tektronix
Order Code
85-7292
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £4980.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/12/2026

The TAP1500 Single-ended Active FET Probe is designed to provide the high-speed electrical and mechanical performance required for today's digital system designs.
Designed for use and direct connection to oscilloscopes with the TekVPI™ probe interface, the TAP1500 Active FET probe achieves high speed signal acquisition and measurement fidelity.

This easy to use probe offers outstanding electrical performance, versatile mechanical performance and is suitable for applications including High-speed Digital Systems Design, Component Design and Characterisation, Manufacturing Engineering and Test, and Educational Research.


  • Probe bandwidth : ≥1.5 GHz
  • Rise time :<267 ps
  • Input capacitance: ≤1 pF
  • Input resistance: 1 MΩ
  • Input dynamic range : -8 V to +8 V
  • Input offset range: -10 V to +10 VDC
  • Small compact probe head for probing small geometry circuit elements
  • DUT attachment accessories enable connection to SMDs as small as 0.5 mm pitch
  • Robust design for reliability
  • Connects directly to oscilloscopes with the TekVPI™ probe interface
  • Provides automatic units scaling and readout on the oscilloscope display
  • Easy access to oscilloscope probe menu display for probe status/diagnostic information, and to control probe DC offset
  • Remote GPIB/USB probe control through the oscilloscope
Type Active Probe
Input Capacitance ≤1 pF
Input resistance 1 MΩ

Reviews

Be the first to submit a review

Trustpilot