The Tektronix MDO3BND is an application bundle that contains MDO3AERO, MDO3AUDIO, MDO3AUTO, MDO3COMP, MDO3EMBD, MDO3FLEX, MDO3USB, MDO3PWR and MDO3LMT application modules. These modules are for use with the MDO3000 Series of Mixed Domain Oscilloscopes.
MDO3AERO - Aerospace Serial Triggering and Analysis Module.
This module enables triggering on packet-level information on MIL-STD-1553 buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time- stamp information.
Signal Inputs - Any Ch1 - Ch4, Math, Ref1 - Ref4.
Recommended Probing - Differential or single ended (only one single-ended signal required).
MDO3AUDIO - Audio Serial Triggering and Analysis Module.
This module enables triggering on packet-level information on I2S, LJ, RJ, and TDM audio buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information.
Signal Inputs - Any Ch1 - Ch4, any D0 - D15.
Recommended Probing - Single ended.
MDO3AUTO - Automotive Serial Triggering and Analysis Module.
This module enables triggering on packet-level information on CAN and LIN buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time- stamp information.
Signal Inputs – CAN or LIN: Any Ch1 - Ch4, any D0 - D15.
Recommended Probing - CAN: Single ended or differential; LIN: Single ended.
MDO3COMP - Computer Serial Triggering and Analysis Module.
This module enables triggering on packet-level information on RS-232/422/485/UART buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information.
Signal Inputs - Any Ch1 - Ch4, any D0 - D15.
Recommended Probing - RS-232/UART: Single ended; RS-422/485: Differential.
MDO3EMBD - Embedded Serial Triggering and Analysis Module.
This module enables triggering on packet-level information on I2C and SPI buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with timestamp information.
Signal Inputs - I2C or SPI: Any Ch1 - Ch4, any D0 - D15.
Recommended Probing - Single ended.
MDO3FLEX - FlexRay Serial Triggering and Analysis Module.
This module enables triggering on packet-level information on FlexRay buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, packet decode tables with time-stamp information.
Signal Inputs - Any Ch1 - Ch4 (and any D0 - D15 when MDO3MSO option is installed; single-ended probing only).
Recommended Probing - Single ended or differential.
MDO3USB - USB Serial Triggering and Analysis Module.
This module enables triggering on packet-level content for low-speed, and full-speed USB serial buses. Also enables analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information for low-speed, full-speed, and high-speed USB serial buses.
Signal Inputs - Low-speed and Full-speed: Any Ch1 - Ch4, any D0 - D15; Low-speed, Full-speed, and High-speed: Any Ch1 - Ch4, Math, Ref1 - Ref4.
Note: High-speed decode support only available on 1GHz models.
Recommended Probing - Low-speed and Full-speed: Single ended or differential; High-speed: Differential.
- Suitable for: MDO3000 series
- Height: 40mm
- Depth: 250mm
- Width: 200mm
- Weight: 250g
- Manufacturer's part: Tektronix MDO3BND
