Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Teko WALL 2 122x69x42mm Wall Mounting Case

Teko WALL 2 122x69x42mm Wall Mounting Case

Order Code:  

30-1970

  Copy to clipboard
Brand: Teko  Copy to clipboard MPN: WALL 2  Copy to clipboard EAN-13: 8018340283337
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

A two-part ABS case that can be desk or wall mounted.
  • Desktop / wall mounting ABS case
  • 122.5mm length, 69.5mm width, 42mm height
  • 3mm wall thickness
  • Black ABS material
  • UL-94HB flame resistance rating
  • Cover has snap fittings that secure it to the base without the need for fixing screws
  • Base is provided with anchorage points for the attachment of PCBs
  • Teko type WALL 2
Type General purpose ABS
Material ABS
Enclosure Length 122mm
Enclosure Width 69.5mm
Enclosure Height 42mm
Flame Resistance UL94-HB
IP Rating N/A
Internal Features PCB mounting
External Features Wall mounting
Colour Black
Finish N/A

Reviews


Be the first to submit a review