Easter Opening Hours and Delivery Dates here

Teko LP1 Probe Case 145 x 30 x 21mm

Order Code:

31-0335

Brand: Teko MPN: LP1 EAN-13: 8018340151117

Discontinued


A probe case moulded in black ABS, ideal for logic probes, continuity probes, etc.
  • Black ABS material
  • 145mm length, 30mm width, 20mm height
  • Internally removable side panel can be permanently fixed into position or replaced by a window for displays
  • Supplied complete with probe tip
  • Opening for flying lead
  • 10 x 10mm square opening in the rear of the case for cable exit
  • Ideal for logicprobes, continuity probes, etc.
  • Teko type LP1

Enclosure modification


Type Instrument Cases
Material ABS
Enclosure Length 145mm
Enclosure Width 30mm
Enclosure Height 20mm
Colour Black
External Features Probe tip

Trustpilot