Christmas Opening Hours and Delivery Dates here

Tekno+ Through Shank Screwdriver Pozi Tip PZ2 x 125mm

Bahco Brand: Bahco

The Bahco Screwdriver for Pozidriv head screws. The double shape handle allows for optimum grip and maximum torque power. Permanent colour codes at both ends of the handle, for a quick identification of the tip.

The blade tip is made from high performance alloy steel. Chrome plated and entirely hardened. Black finish tip for higher accuracy. The size and part number are laser branded on the blade for easier identification

The Hexagon profile blade and bolster allow the use of a wrench for jobs that require more torque. The blade continues through the handle with no loss of hammer blow energy. Metallic cap gives protection during jobs requiring high impact.

Conforms to ISO 8764.

Colour coded for quick identification of tip type:

Yellow: Slotted.
Red: Phillips.
Blue: Pozidriv.
Green: Torx.
Purple: Hexagon (Nutdriver).

Bahco Tekno+ Through Shank Screwdriver.

Pozi Tip PZ2 x 125mm.

Description Image Product Buy Pricing (Ex VAT) Blade Length Tip Size ESD Safe Height Safe Non Sparking Tip Type VDE/1000V Approved
Bahco 040.002.125 Tekno+ Through Shank Screwdriver Pozi Tip PZ2 x 125mm
Bahco 040.002.125 Tekno+ Through Shank Screwdriver Pozi Tip PZ2 x 125mm
Standard range
Order code: 95-2244
MPN: 040.002.125

5 in stock, despatched in 4 working days
1+ £22.00
Price per unit Ex VAT
PZ2 No No No Pozidriv No
Bahco 040.003.150 Tekno+ Through Shank Screwdriver Pozi Tip PZ3 x 150mm
Bahco 040.003.150 Tekno+ Through Shank Screwdriver Pozi Tip PZ3 x 150mm
Extended range
Order code: 95-2245
MPN: 040.003.150

Available to back orderPlease contact us for lead time
1+ £27.00
Price per unit Ex VAT
150mm PZ3 No No No Pozidriv No


Trustpilot