Bahco 040.003.150 Tekno+ Through Shank Screwdriver Pozi Tip PZ3 x 150mm

Order Code:

95-2245

Brand: Bahco MPN: 040.003.150 EAN-13: 8412814040318

Discontinued


The Bahco Screwdriver for Pozidriv head screws. The double shape handle allows for optimum grip and maximum torque power. Permanent colour codes at both ends of the handle, for a quick identification of the tip.

The blade tip is made from high performance alloy steel. Chrome plated and entirely hardened. Black finish tip for higher accuracy. The size and part number are laser branded on the blade for easier identification

The Hexagon profile blade and bolster allow the use of a wrench for jobs that require more torque. The blade continues through the handle with no loss of hammer blow energy. Metallic cap gives protection during jobs requiring high impact.

Conforms to ISO 8764.

Colour coded for quick identification of tip type:

Yellow: Slotted.
Red: Phillips.
Blue: Pozidriv.
Green: Torx.
Purple: Hexagon (Nutdriver).

Bahco Tekno+ Through Shank Screwdriver.

Pozi Tip PZ3 x 150mm.


Blade Length 150mm
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Pozidriv
Tip Size PZ3
VDE/1000V Approved No

Trustpilot