Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Teflon Washer Pack of 25

Order Code:  

70-6107

 
Brand: VEX  MPN: 275-1025  UPC-12: 807648010251
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

Teflon washers for use with standard VEX screws.


  • Telfon has low friction and so is ideal for use on shafts where metal rubs on metal
  • 0.172in inner diameter, 0.375in outer diameter, 0.04in thick
  • Supplied in packs of 25
Height 1.016mm
Length 9.525mm
Material Teflon
Pack Size 25
Thread N/A
Type Teflon washer
Width 9.525mm

Reviews


Be the first to submit a review