Techno Line 4029665401003 Anti-slip mat 147x92x3mm for car trays & holders

MPN
4029665401003
Brand
Techno Line
Order Code
17-6985
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Techno Line 4029665401003 offers designed as an anti-slip mat, measuring 147x92x3mm, suitable for car trays and holders. This precision-engineered mat, also referenced as the 1551040, features a robust, non-slip texture intended to provide stability and prevent objects from sliding during vehicle movement, thus enhancing safety within automotive interiors. Its durable construction makes it ideal for integration into car trays, cup holders, and various in-car storage solutions, supporting a range of applications where securing items is necessary. This product is particularly beneficial in engineering contexts where vehicle components must remain stationary during transit, promoting a more organised and efficient environment.
Type Anti-slip mat
Colour Black
Content 1
Dimensions (L x W x H) 147 x 92 x 3 mm
Height 3mm
Length 147mm
Weight 50g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot