Technaxx 4907 Smartphone Microscope 1000x Magnification 1 piece

MPN
4907
Brand
Technaxx
EAN-13
4260358124728
Order Code
10-7656
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £48.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 17/07/2026

The Technaxx 4907 Smartphone microscope offers 1000x magnification, making it ideal for detailed inspections. As a digital microscope camera, it transforms your smartphone into a powerful tool for microscopy. It's perfect for hobbyists and educators looking to explore the microscopic world.
Type Smartphone microscope
Magnification 50
Bulb rating 1W
Bulb Type LED (monochrome)
Clearance (max.) 50mm
Clearance (min.) 0mm
Colour Black-chrome
Dimensions (L x W x H) 130 x 30 x 30 mm
Height 30mm
Length 130mm
Lighting Type Reflected light
Operating Voltage Li-ion rechargeable battery
Screen size diagonal (inches) 1.0in
Weight 270g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot