Technaxx 162490 RF-Add-on Camera 2.4GHz Expand Wireless System TX-28

Image Representative of Range

Technaxx 162490 RF-Add-on Camera 2.4GHz Expand Wireless System TX-28

Standard range
Order Code:

13-0921

Brand: Technaxx MPN: 162490 EAN-13: 4260101737977
Qty Unit Price (Ex VAT)
1+ £74.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Technaxx TX-28 162490 RF-Add-on Camera is a wireless camera operating at 2.4 GHz, ideal for wireless video monitoring and CCTV systems. This add-on camera enhances existing wireless monitoring systems by providing additional surveillance coverage. It is typically used for expanding security setups in homes or businesses.
Type Add-on camera
Focal length 6 mm
Frequency 2.4 GHz
Light sensitivity (+ IR) 0lx
Max. range 200m
Power supply 230 V (via PSU), included
Resolution (Lines) 420
Sensor size 6.35 mm (1/4")
Sensor type CMOS
Signal standard RF
Used at Outdoors

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot