Techna TTECCDL4UIS 4mm Double Level Terminal Internally Shorted

Order Code:

28-5440

Brand: Techna MPN: TTECCDL4UIS

Discontinued


A polyamide 6.6 terminal.


  • Supplied as 25mm DIN rail terminal internally shorted
  • Terminal can be mounted on 35x7.5mm top hat rail or 32mm G Rail
  • Can be stacked next to each other, each terminal insulating the previous
Colour Grey
Current Rating 32A
Type Feed through, double
Voltage Rating 400V
Connection Type Screw clamp
Pitch 6mm
Wire Gauge 4mm²

Trustpilot