Techna LEDTECRED230VAC LED Pilot Light Red 220/240VAC

MPN
LEDTECRED230VAC
Brand
Techna
Order Code
28-5361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 2 days

This red 220/240V AC LED pilot light is part of Techna's LEDtec range of IP 65 LED indicators. Utilising multi-chip technology, these LEDs feature an aesthetically appealing design with single back-of-panel lock-nut fixing and screw clamp terminals for easy mounting and connection.

The range provides a modern and efficient replacement for traditional 22.5mm pilot lights. Brighter than a standard incandescent bulb and with very low power consumption, LEDtec can solve all pilot light problems.


  • Fits industry standard 22.5mm cut outs
  • Provides bright even illumination across pilot light surface
  • Easily visible even in brightly lit areas
  • 30,000 hours life, means reduced maintenance as no bulbs to replace.
  • Approvals: TUV certified, UL recognised, CE and RoHS
Lamp/Lens Colour Red
Voltage 220/240V
Diameter 5 mm
Bezel Prominent
Brightness (mcd) 60CD
Size 22.5mm

Reviews

Be the first to submit a review

Trustpilot