Techna LEDTECGREEN230VAC LED Pilot Light Green 220/240VAC

MPN
LEDTECGREEN230VAC
Brand
Techna
Order Code
28-5357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 2 days

This green 220/240V AC LED pilot light is part of Techna's LEDtec range of IP 65 LED indicators. Utilising multi-chip technology, these LEDs feature an aesthetically appealing design with single back-of-panel lock-nut fixing and screw clamp terminals for easy mounting and connection.

The range provides a modern and efficient replacement for traditional 22.5mm pilot lights. Brighter than a standard incandescent bulb and with very low power consumption, LEDtec can solve all pilot light problems.


  • Fits industry standard 22.5mm cut outs
  • Provides bright even illumination across pilot light surface
  • Easily visible even in brightly lit areas
  • 30,000 hours life, means reduced maintenance as no bulbs to replace.
  • Approvals: TUV certified, UL recognised, CE and RoHS
Lamp/Lens Colour Green
Voltage 220/240V
Diameter 5 mm
Bezel Prominent
Brightness (mcd) 60CD
Size 22.5mm

Questions

*Question functionality currently disabled
Question by: Product code: 28-5357

Q. Can these replace a "Tranilamp", ie do they have the terminals to connect the lamp test circuit.

A. Hi Kevin, thank you for your question. These are 230V AC green pilot lights, they have two screw terminals. In this case one of the mains live and one for the mains neutral.

Reviews

Be the first to submit a review

Trustpilot