Techna KTEC11-10-024 Contactor Ktec11 24VAC Coil, 1 No Aux

MPN
KTEC11-10-024
Brand
Techna
Order Code
28-5275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £20.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 2 days

This Techna Ktec contactor allows switching of high current/power using low current control signals applied to the contactor coil (effectively a high power relay).


  • Supplied in Ktec11, 24V AC coil, 1NO aux
  • Rated electrical life 1.2 million cycles at stated power ratings
Type Contactor
Coil Voltage 24V AC
Contact Current Rating 12A
Contact Voltage Rating 440V
Number of Poles 3
Power Rating 5.5kW

Reviews

Be the first to submit a review

Trustpilot