Techna KTEC09-01-240 240VAC Contactor Coil (1 NC Auxiliary)

MPN
KTEC09-01-240
Brand
Techna
Order Code
28-5258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.14
5+ £21.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 2 days

This Techna mini block contactor provides a complete solution for your ac contactor requirements.


  • Supplied in 240V AC 1NC auxiliary option
  • Power 4KW, Current 9A
Type Contactor
Coil Voltage 240V AC
Contact Current Rating 9A
Contact Voltage Rating 440V
Number of Poles 3
Power Rating 4kW

Reviews

Be the first to submit a review

Trustpilot