TechFast Composite Panels to Steel Hex Screw Washer Range - Pk100

ForgeFix Brand: ForgeFix

ForgeFix TechFast Composite Panels to Steel Hex Screws with 16mm EPDM washers, are used to join composite panels to steel frame buildings. They have a specially designed compression control thread to prevent damage and denting of panels. They are fire and corrosion resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours.

Complies with EU Safety, Health and Environmental requirements.

They are supplied with 16mm EPDM rubber washers.

These Forgefix TechFast Composite Panels to Steel Hex Screws have the following specification:

Size: 5.5 x 105mm
Insulation Thickness: 32-70mm
Pack Size: 100
Drill Tip: No.5

No.5 drill tip for self-drilling in heavy gauge steel up to 12.5mm.

Description Image Product Buy Pricing (Ex VAT) Type
ForgeFix TechFast Composite Panel - Steel Hex Screw No5 16mmWasher 5.5x125mm 100
ForgeFix TechFast Composite Panel - Steel Hex Screw No5 16mmWasher 5.5x125mm 100
Standard range
Order code: 96-1254
MPN: TFHW16CPSD55125H

Despatched within 4 working days - 5 in stock
1+ £24.66
Price per unit Ex VAT
Screw
ForgeFix TechFast Composite Panel - Steel Hex Screw No5 16mmWasher 5.5x150mm 100
ForgeFix TechFast Composite Panel - Steel Hex Screw No5 16mmWasher 5.5x150mm 100
Standard range
Order code: 96-1255
MPN: TFHW16CPSD55150H

Despatched within 2 working days - 100 in stock
1+ £29.36
Price per unit Ex VAT
Screw
ForgeFix TechFast Composite Panel - Steel Hex Screw No5 16mm Washer 5.5x85mm 100
ForgeFix TechFast Composite Panel - Steel Hex Screw No5 16mm Washer 5.5x85mm 100
Standard range
Order code: 96-1256
MPN: TFHW16CPSD5585H

Despatched within 2 working days - 1 in stock
1+ £17.11
Price per unit Ex VAT
Screw

Trustpilot