TechFast Composite Panels to Steel Hex Screw Washer Range

ForgeFix Brand: ForgeFix

Forgefix TechFast Composite Panels to Steel Hex Screws with 19mm EPDM washers, are used to join composite panels to steel frame buildings. They have a specially designed compression control thread to prevent damage and denting of panels. They are fire and corrosion resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours.

Complies with EU Safety, Health and Environmental requirements.

They are supplied with 19mm EPDM rubber washers.

These Forgefix TechFast Composite Panels to Steel Hex Screws have the following specification:

Size: 5.5 x 105mm
Insulation Thickness: 32-70mm
Pack Size: 100
Drill Tip: No.5

No.5 drill tip for self-drilling in heavy gauge steel up to 12.5mm.

Description Image Product Buy Pricing (Ex VAT) Type
ForgeFix TechFast Composite Panel - Steel Hex Screw No5 19mmWasher 5.5x130mm 100
ForgeFix TechFast Composite Panel - Steel Hex Screw No5 19mmWasher 5.5x130mm 100
Extended range
Order code: 96-1258
MPN: TFHW19CPSD55130H

Available to back orderPlease contact us for lead time
1+ £25.93
Price per unit Ex VAT
Screw
ForgeFix TechFast Composite Panel - Steel Hex Screw No5 19mmWasher 5.5x150mm 100
ForgeFix TechFast Composite Panel - Steel Hex Screw No5 19mmWasher 5.5x150mm 100
Standard range
Order code: 96-1259
MPN: TFHW19CPSD55150H

Despatched within 4 working days - 4 in stock
1+ £30.02
Price per unit Ex VAT
Screw
ForgeFix TechFast Composite Panel - Steel Hex Screw No5 19mm Washer 5.5x185mm 50
ForgeFix TechFast Composite Panel - Steel Hex Screw No5 19mm Washer 5.5x185mm 50
Standard range
Order code: 96-1260
MPN: TFHW19CPSD55185H

Despatched within 4 working days - 5 in stock
1+ £25.18
Price per unit Ex VAT
Screw

Trustpilot