TechFast Composite Panels to Steel Hex Screw No.3 Tip 5.5 x 100mm Box 100

ForgeFix Brand: ForgeFix

Forgefix TechFast Composite Panels to Steel Hex Screws with 19mm EPDM washers, are used to join composite panels to steel frame buildings. They have a specially designed compression control thread to prevent damage and denting of panels. They are fire and corrosion resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours.

Complies with EU Safety, Health and Environmental requirements.

They are supplied with 19mm EPDM rubber washers.

These Forgefix TechFast Composite Panels to Steel Hex Screws have the following specification:

Size: 5.5 x 100mm
Insulation Thickness: 28-79mm
Pack Size: 100
Drill Tip: No.3

No.3 drill tip for self-drilling in light gauge steel up to 5mm.

Description Image Product Buy Pricing (Ex VAT) Type
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 19mmWasher 5.5x100mm 100
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 19mmWasher 5.5x100mm 100
Standard range
Order code: 96-1245
MPN: TFHW19CPSD55100L

Despatched within 4 working days - 15 in stock
1+ £17.62
Price per unit Ex VAT
Screw
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 19mmWasher 5.5x120mm 100
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 19mmWasher 5.5x120mm 100
Standard range
Order code: 96-1246
MPN: TFHW19CPSD55120L

Despatched within 2 working days - 20 in stock
1+ £21.04
Price per unit Ex VAT
Screw
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 19mmWasher 5.5x150mm 100
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 19mmWasher 5.5x150mm 100
Standard range
Order code: 96-1247
MPN: TFHW19CPSD55150L

Despatched within 4 working days - 20 in stock
1+ £26.22
Price per unit Ex VAT
Screw
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 19mm Washer 5.5x185mm 50
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 19mm Washer 5.5x185mm 50
Standard range
Order code: 96-1248
MPN: TFHW19CPSD55185L

Despatched within 4 working days - 5 in stock
1+ £22.30
Price per unit Ex VAT
Screw
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 19mm Washer 5.5x225mm 50
ForgeFix TechFast Composite Panel - Steel Hex Screw No3 19mm Washer 5.5x225mm 50
Standard range
Order code: 96-1249
MPN: TFHW19CPSD55225L

Despatched within 4 working days - 5 in stock
1+ £33.08
Price per unit Ex VAT
Screw

Trustpilot