Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Techcard Girders Pack 40 (2x10 Holes)

Order Code:  

70-0994

  Copy to clipboard
Brand: Techcard  Copy to clipboard MPN: 15593  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Pre-punched strips which can be folded for strength and used to make uprights and load bearing beams.
  • Manufactured from rigid pre-punched and scored card
  • Holes are on a 25mm grid
  • Can be cut to size with scissors and glued with ordinary PVA
  • Quick and easy to use
  • Dimensions (flat) 250 x 50mm
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
  • Supplied in packs of 40
Type Construction set
Material Card

Reviews


Be the first to submit a review