teas 58810-00000-20 POWERSTRIPS® Double-Sided Strips 50x20mm 8 pieces.

Image Representative of Range

teas 58810-00000-20 POWERSTRIPS® Double-Sided Strips 50x20mm 8 pieces.

MPN
58810-00000-20
Brand
tesa
EAN-13
4042448228161
Order Code
13-1597
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Tesa POWERSTRIPS® double-sided adhesive strips measure 50 mm x 20 mm and are transparent, with a content of 8 pieces per package. Manufactured by Tesa, these self-adhesive strips provide a strong yet removable solution for mounting items such as hooks in various settings, including bathrooms. They are ideal for temporary or permanent applications where drilling is not preferred.
Type Self-adhesive strip
Dim (L x W) 50 mm x 20 mm
Factory colour Transparent
Holding Force 1kg
Length 50mm
Misc Attribute POWERSTRIPS®
Motif imprint Transparent
Product type description Powerstrips® transparent Large
Series tesa Powerstrip®
Width 20mm

Reviews

Be the first to submit a review

Trustpilot