teas 58029-00020-20 POWERSTRIPS Ceiling Hook White Holds up to 500g Securely

Image Representative of Range

teas 58029-00020-20 POWERSTRIPS Ceiling Hook White Holds up to 500g Securely

MPN
58029-00020-20
Brand
tesa
EAN-13
4042448105684
Order Code
13-1573
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Tesa POWERSTRIPS® Ceiling Hook is a self-adhesive hook designed for bathrooms and features a strong, removable adhesive for damage-free hanging. Manufactured by Tesa, this white hook can support lightweight items and is perfect for fixing decorations or shower accessories to ceilings. Its stainless steel construction ensures durability and reliability in humid environments.
Type Self-adhesive hook
Material Polystyrene
Factory colour White
Holding Force 0.5kg
Misc Attribute POWERSTRIPS®
Rack size 483 mm (19")
Series tesa Powerstrip®

Reviews

Be the first to submit a review

Trustpilot