tesa 58013-00049-20 POWERSTRIPS Large Oval Hook White 2piece 2kg Capacity

Image Representative of Range

tesa 58013-00049-20 POWERSTRIPS Large Oval Hook White 2piece 2kg Capacity

MPN
58013-00049-20
Brand
tesa
EAN-13
4042448105035
Order Code
13-1572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 225 in stock

The tesa POWERSTRIPS® Large Oval adhesive hook is a versatile self-adhesive hook perfect for bathroom use. It features a strong, invisible adhesive strip that securely holds items, and is easy to remove without leaving residues. Manufactured by tesa, it is ideal for hanging towels and other bathroom accessories.
Type Self-adhesive hook
Material Polystyrene
Dim (W x H) 49 mm x 49 mm
Factory colour White
Height 49mm
Holding Force 2kg
Misc Attribute POWERSTRIPS®
Series tesa Powerstrip®
Width 49mm

Reviews

Be the first to submit a review

Trustpilot