TE Connectivity YHV280-2PM-P-4MM-A AMP+ Connector Kit For Emobility

MPN
YHV280-2PM-P-4MM-A
EAN-13
2050007569060
Order Code
07-5578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £62.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

TE Connectivity's YHV280-2PM-P-4MM-A is a high-performance connector with keying and a nominal cross-sectional area of 4 square millimetres. It is designed for passing high voltages, making it ideal for automotive and industrial applications. The connector ensures secure and reliable connections in harsh environments.
Type HVA280-2PHM,PASS,4SQMM,KEY A
Dim (L x W x H) 32.9 x 55.3 x 27.6 mm
Factory colour Orange
Height 27.6mm
IP Rating IP6K9K
Length 32.9mm
Maximum Temperature 125°C
Min. temperature -40°C
Misc Attribute HVA280-2PHM,PASS,4SQMM,KEY A
Pins per row 1
Width 55.3mm

Reviews

Be the first to submit a review

Trustpilot