TE Connectivity WM-8P DTM Connector Female Unshrouded 8 Way Wedge Lock

MPN
WM-8P
Order Code
14-0594
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
350+ £0.231
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Available to back orderBack-order availability date - 10/07/2026

The TE Connectivity WM-8P DTM Connector Female Unshrouded 8 Way Wedge Lock is a reliable connector known for its durable construction.

Designed with an unshrouded housing, it facilitates effective connection in harsh environments.

This connector is commonly used in automotive and industrial applications requiring secure and high-performance connectivity.

Its eight-way design ensures versatile use across a range of electrical systems.


Pin or Socket Female
Colour Orange
Connector System Wire-to-Wire
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Number of Positions 8
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series DTM
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot