TE Connectivity WM-4P Connector Female Shrouded Wedge Lock 4P HSNG

MPN
WM-4P
Order Code
14-0604
Country of Origin
USA
Qty Unit Price (Ex VAT)
1000+ £0.180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 13,700 in stock

TE Connectivity's WM-4P Connector is a female shrouded wedge lock with a 4-pin configuration.

It is designed to ensure secure and reliable connections.

The connector is typically used in automotive and industrial applications.

Its robust design makes it ideal for harsh environments.


Colour Orange
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Number of Positions 4
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series DTM
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot