TE Connectivity WM-2P Wedge Lock Connector Female Unshrouded 2-Position

MPN
WM-2P
Order Code
15-6495
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
30000+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30000
Despatched within 5 working days - 30,000 in stock

The TE Connectivity WM-2P Wedge Lock Connector is a female unshrouded connector with a 2-position configuration.

It is designed for secure and reliable electrical connections in various applications.

The connector is typically used in automotive, industrial, and electronic systems.

Its robust design ensures durability and optimal performance in demanding environments.


Colour Orange
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Number of Contacts 2
Number of Positions 2
Packaging Box
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series DTM
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot